EM40M-WBR-1SCA-K
Conn Bayonet SKT 1 POS Crimp ST Flange Mount 1 Terminal 1 Port Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 1Power | ||
| Receptacle | ||
| Silver | ||
| 1000 V | ||
| 1000 V | ||
| Flange Mount | ||
| 1 | ||
| 1 | ||
| -25 to 90 °C | ||
| 86.2 mm | ||
| 56 x 86.2 x 56 mm | ||
| 56 mm | ||
| 56 mm | ||
| No | ||
| Crimp | ||
| Bayonet |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |