DX30AM-50P
Manufacturer:Hirose Electric
Product Category:
Uncategorized
Avnet Manufacturer Part #: DX30AM-50P
Secondary Manufacturer Part#: DX30AM-50P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug | ||
| Gold Over Nickel | ||
| Cable Mount | ||
| 50 | ||
| -55 to 85 °C | ||
| 1.27 mm | ||
| 12.6 mm | ||
| 39.95 x 12.6 x 9.1 mm | ||
| 9.1 mm | ||
| 39.95 mm | ||
| DX-M | ||
| IDC | ||
| High Density I/O Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694030 |