DX20A-50S(50)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Gold over Nickel | ||
Through Hole | ||
50 POS | ||
1 | ||
-55 to 85 °C | ||
50 | ||
1.2700 mm | ||
10.5 mm | ||
52.45 x 10.5 x 14 mm | ||
14 mm | ||
52.45 mm | ||
Solder | ||
SCSI |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |