PDP SEO Portlet

DM3AT-SF-PEJM5(40)

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Manufacturer:Hirose Electric
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: DM3AT-SF-PEJM5(40)
Secondary Manufacturer Part#: DM3AT-SF-PEJM5(40)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM3AT-SF-PEJM5(40) is a surface mount microSD Card Connector with small external dimensions and a strong rigid structure. The DM3 series microSD card connector have reverse card insertion protection and a N/O card detection switch.

  • Small External Dimensions
  • Strong and Rigid Construction
  • Reverse Card Insertion Protection
  • Normally Open Card Detection Switch
  • Effective Ground and Shield Configuration
  • Card Fall-out Prevention
  • Exposed Termination Leads

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold
250 °C
0.5 A
Surface Mount
8
1
-25 to 85 °C
1.1 mm
15.95 mm
13.85 x 15.95 x 1.68 mm
1.68 mm
13.85 mm
DM3
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.35135
2000+
$2.02649
4000+
$1.99739
8000+
$1.96911
16000+
$1.9125