DM1B-DSF-PEJ(92)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: DM1B-DSF-PEJ(92)
Secondary Manufacturer Part#: DM1B-DSF-PEJ(92)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 260 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 9 | ||
| 1 | ||
| -25 to 85 °C | ||
| 29.9 mm | ||
| 28 x 29.9 x 2.9 mm | ||
| 2.9 mm | ||
| 28 mm | ||
| DM1 | ||
| Solder | ||
| SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |