DM1AA-SF-PEJ(72)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: DM1AA-SF-PEJ(72)
Secondary Manufacturer Part#: DM1AA-SF-PEJ(72)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin-Copper | ||
| 240 | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2.5000 mm | ||
| 30.5 mm | ||
| 30 x 30.5 x 2.9 mm | ||
| 2.9 mm | ||
| 30 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694030 |