DH60A-17P
Manufacturer:Hirose Electric
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: DH60A-17P
Secondary Manufacturer Part#: DH60A-17P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 17 POS | ||
| -25 to 85 °C | ||
| 1.0000 mm | ||
| 13.2 mm | ||
| 25.8 x 13.2 x 5.4 mm | ||
| 5.4 mm | ||
| 25.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |