DH40-37S
Conn SCSI RCP 37 POS 1mm Solder ST 37 Terminal 1 Port
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: DH40-37S
Secondary Manufacturer Part#: DH40-37S
- RoHS 10 Compliant
- Tariff Charges
High speed transmission, 1mm pitch Small Interface Connector
DH Series is an impedance controlled interface connector for high speed transmission. 1mm contact mating pitch together with a 0.5mm mounting pitch yields a more compact, lower profile, higher density alternate to conventional half pich interface connectors. 4 different lock styles are available to meet various applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694030 |