DH2C-B1PA
Manufacturer:Hirose Electric
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: DH2C-B1PA
Secondary Manufacturer Part#: DH2C-B1PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Simulated Roller Lever | ||
| PPS (Polyphenylene Sulfide) | ||
| Brass | ||
| Gold | ||
| Silver | ||
| 500 mA | ||
| 30 V | ||
| Screw Mount | ||
| 0.49 N | ||
| -25 to 70 °C | ||
| 3 | ||
| SPDT | ||
| 8.2 x 2.69 x 8.27 mm | ||
| N.O.|N.C. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |