DG13-B1AA
Switch Snap Action NO/NC SPDT Button Plunger PC Pins 125VAC 30VDC 1.37N
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: DG13-B1AA
Secondary Manufacturer Part#: DG13-B1AA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button Plunger | ||
| PBT (Polybutylene Terephthalate) | ||
| Silver Alloy | ||
| Gold | ||
| Gold | ||
| 125 V | ||
| 3 A | ||
| 2 A | ||
| 30 V | ||
| 1000000 Cycles | ||
| Through Hole | ||
| 1.37 N | ||
| -25 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 12.8 x 5.8 x 6.5 mm | ||
| NO|NC | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |