PDP SEO Portlet

DF9M-31S-1R-PB

Conn Board to Board RCP 31 POS 1mm Solder ST SMD

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: DF9M-31S-1R-PB
Secondary Manufacturer Part#: DF9M-31S-1R-PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with the VESA FPDI-1 Standard Interface Connector
    • The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA. has selected as FPDI-1.VESA: Video Electronics Standards Association FPDI-1: Flat Panel Display Interface Perfect Mis-insertion Prevention
    • The mating area is designed in a trapezoidal structure, and perfectly prevents the mis-insertion despite the miniature size
  • Equipped with Easy Lock Mechanism
    • The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch
  • Smooth Insertion and Extraction Feeling
    • The contact is constructed without the material frangible surface in the contact portion, and provides a smooth insertion and use feeling
  • Setting Two Type Platings as Standard
    • Twotype platings, tin plated and gold plated, are prepared, and ei

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Solder
31 POS
2
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: