DF9-13P-1V(32)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin Over Copper | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 13 | ||
| 2 | ||
| 1 mm | ||
| DF9 | ||
| 4.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |