PDP SEO Portlet

DF65-5S-1.7C

Conn Housing SKT 5 POS 1.7mm ST Cable Mount

Manufacturer:Hirose Electric
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: DF65-5S-1.7C
Secondary Manufacturer Part#: DF65-5S-1.7C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.7 mm pitch, Low Profile Board to Wire Connectors for Power Supplies

1. Enhanced contact reliability and lock structure The unique locking structure reinforces the engagement between the wire side portion and the header. This prevents the wire side from becoming misaligned due to stress from poorly routed wiring. (Figure 1) (Patent pending) 2. Vertical mating provides superior handling The use of vertical mating style reduces assembly time and maximizes precious board space which gives designers more freedom when designing other components on the PCB. (Figure 2) 3. Highly reliable contact structure The two point contact structure provides optimum reliability, a low mated height of 1.8 mm and an effective mating length of 0.35 mm. 4. Increased cable retention The header is designed to press the terminal lance down during the mating operation; this prevents the lance from moving and enhances its strength. 5. High current of MAX 4A(AWG24) By utilizing highly conductive material for the female terminals and suppressing the contact resistance, the DF65 serie

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.14553
25000+
$0.10811
50000+
$0.10526
100000+
$0.10256
200000+
$0.1