DF65-2428SCFA(07)
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF65-2428SCFA(07)
Secondary Manufacturer Part#: DF65-2428SCFA(07)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| 10 mOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.25 um | ||
| 4.3 x 1.07 x 1.15 mm | ||
| No | ||
| Crimp | ||
| 28 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |