PDP SEO Portlet

DF65-2428SCFA(05)

Contact F Crimp ST Cable Mount Reel

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF65-2428SCFA(05)
Secondary Manufacturer Part#: DF65-2428SCFA(05)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Discrete Wire Housing
Copper Alloy
Gold
Signal
Receptacle
Tin over Nickel
250 °C
10 MOhm
Cable Mount
-35 to 105 °C
0.76 µm
4.3 x 1.07 x 1.15 mm
No
Crimp
28 to 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.1232
90000+
$0.1036
180000+
$0.0994
360000+
$0.0952
720000+
$0.09345