DF63W-3EP-3.96C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 3 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 3.9600 mm | ||
| 37.96 mm | ||
| 13.16 x 37.96 x 15.26 mm | ||
| 15.26 mm | ||
| 13.16 mm | ||
| Housing | ||
| 630, 630 Vdc|Vac | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |