DF63SF-1618SCFA
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF63SF-1618SCFA
Secondary Manufacturer Part#: DF63SF-1618SCFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 10 mOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.2 um | ||
| 11.85 x 2.72 x 3.8 mm | ||
| No | ||
| Crimp | ||
| 18 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |