DF63R-3S-3.96C
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF63R-3S-3.96C
Secondary Manufacturer Part#: DF63R-3S-3.96C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 105 °C | ||
| 3.96 mm | ||
| 13.3 mm | ||
| 12.32 x 13.3 x 8.8 mm | ||
| 8.8 mm | ||
| 12.32 mm | ||
| Power Housing | ||
| 630 V | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |