PDP SEO Portlet

DF63A-3EP-3.96C

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF63A-3EP-3.96C
Secondary Manufacturer Part#: DF63A-3EP-3.96C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
12 A
Cable Mount
3
1
-40 to 105 °C
3.96 mm
23.75 mm
12.62 x 23.75 x 8.56 mm
8.56 mm
12.62 mm
DF63
Power Housing
630|630 Vdc|Vac
22 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.2464
5000+
$0.222
10000+
$0.213
20000+
$0.204
40000+
$0.20025