DF63-1S-3.96C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 2 POS | ||
| 1 | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 8.8 mm | ||
| 6.2 x 8.8 x 13.3 mm | ||
| 13.3 mm | ||
| 6.2 mm | ||
| Shrouded Header | ||
| 630, 630 Vdc|Vac | ||
| 22 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |