DF62W-EP2226PCF
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF62W-EP2226PCF
Secondary Manufacturer Part#: DF62W-EP2226PCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Tin | ||
| Signal | ||
| Plug | ||
| Cable Mount | ||
| -35 to 105 °C | ||
| T/R | ||
| 1 µm | ||
| 13.3 x 27.1 mm | ||
| DF62W | ||
| No | ||
| Crimp | ||
| 26 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |