PDP SEO Portlet

DF62W-EP2022PC

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF62W-EP2022PC
Secondary Manufacturer Part#: DF62W-EP2022PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.563 mm²
Connector Wire to Board
Phosphor Bronze
Tin
Signal
Pin
Tin
260 °C
30 mOhm
Cable Mount
-40 to 105 °C
11.6 x 1.6 x 1.37 mm
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.1
25000+
$0.08766
50000+
$0.08722
100000+
$0.08678
200000+
$0.08633