PDP SEO Portlet

DF62W-2226SCF

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF62W-2226SCF
Secondary Manufacturer Part#: DF62W-2226SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Tin
Signal
Receptacle
Cable Mount
-35 to 105 °C
T/R
1 µm
13.3 x 27.1 mm
DF62W
No
Crimp
26 to 22, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.047
75000+
$0.0466
150000+
$0.0458
300000+
$0.045
600000+
$0.0442