DF62W-2022SC
Contact, SignalBee DF62W, Socket, Crimp, 20 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF62W-2022SC
Secondary Manufacturer Part#: DF62W-2022SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.563 mm² | ||
| Connector Wire to Board | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 260 °C | ||
| 30 mOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 7.8 x 1.6 x 1.37 mm | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |