DF62-2428SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 30 mOhm | ||
| Cable Mount | ||
| -35 to 105 °C | ||
| 1 µm | ||
| 7.45 x 1.5 x 1.83 mm | ||
| DF62 | ||
| No | ||
| Crimp | ||
| 28 to 24 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |