DF61-2S-2.2C(13)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -35 to 85 °C | ||
| 2.2000 mm | ||
| 6.29 mm | ||
| 3.95 x 6.29 x 2.26 | ||
| 2.26 mm | ||
| 3.95 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |