PDP SEO Portlet

DF61-2628SCF

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF61-2628SCF
Secondary Manufacturer Part#: DF61-2628SCF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
250
Cable Mount
-35 to 85 °C
3.85 x 1.07 x 1.15
No
Crimp
26 to 22, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.0616
90000+
$0.0592
180000+
$0.0568
360000+
$0.0544
720000+
$0.0534