DF60A-3S-10.16C
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF60A-3S-10.16C
Secondary Manufacturer Part#: DF60A-3S-10.16C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 105 °C | ||
| 10.16 mm | ||
| 18 mm | ||
| 32.52 x 18 x 24.4 mm | ||
| 24.4 mm | ||
| 32.52 mm | ||
| Power Housing | ||
| 1000 Vdc|Vac | ||
| 12 to 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |