PDP SEO Portlet

DF60A-1S-10.16C

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF60A-1S-10.16C
Secondary Manufacturer Part#: DF60A-1S-10.16C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
RCP
Black
65 A
Cable Mount
1
1
-55 to 105 °C
10.16 mm
24.4 mm
15.8 x 24.4 x 18 mm
18 mm
15.8 mm
DF60
Wire to Board
1000|1000 Vdc|Vac
12 to 8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.385
5000+
$0.3256
10000+
$0.3124
20000+
$0.2992
40000+
$0.2937