DF60-3EP-10.16C(15)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF60-3EP-10.16C(15)
Secondary Manufacturer Part#: DF60-3EP-10.16C(15)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 600|600 Vdc|Vac | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 105 °C | ||
| 10.16 mm | ||
| 15.9 mm | ||
| 49.52 x 15.9 x 38.6 mm | ||
| 38.6 mm | ||
| 49.52 mm | ||
| Power Housing | ||
| 12 to 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |