DF60-2P-10.16DSA(26)
Conn Shrouded Header HDR 2 POS 10.16mm Solder ST Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
45Amp,10.16 mm pitch, Board to Wire Connector for Internal Power Supply
1. High current capacity Capable of going to a max. of 45A when using AWG #8 with the single position connector. (Please refer to the chart for the rated current in other pin counts.) 2. Secure lock mechanism ensures complete mating A secure lock mechanism with a clear tactile and audible click prevents insufficient mating. (Please refer to Figure 2) 3. Highly reliable 5-point contact structure Three independent contact springs provide a secure contact with high contact reliability using 5-point of contact. (Please refer to Figure 3)) 4. Molded lance design The lance is actually part of the housing instead of being part of the terminal. This prevents tangled wires during assembly. 5. Mis-insertion prevention for headers The addition of a molded pin on the header allows temporary mounting retention and prevents reverse mounting on the PCB. (Please refer to Figure 1). ( Right angle pin header has a metal fitting for this purpose) 6. Prevention of solder cracks Glass-reinforced resin is
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694030 |