DF60-1012PCFA
Contact PIN Crimp ST Cable Mount Reel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Pin | ||
| Gold | ||
| 2 mOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.2 um | ||
| 27.2 x 7.4 x 4.9 mm | ||
| No | ||
| Crimp | ||
| 12 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |