DF59M-2224PCF
Contact, DF59M Series, Socket, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF59M-2224PCF
Secondary Manufacturer Part#: DF59M-2224PCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Cable Mount | ||
| -35 to 105 °C | ||
| 1 µm | ||
| 5.45 x 1.85 x 0.82 | ||
| DF59M | ||
| No | ||
| Crimp | ||
| 24 to 22, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |