PDP SEO Portlet

DF57H-4P-1.2V(21)

Conn Wire to Board PL 4 POS 1.2mm Solder RA SMD Embossed T/R

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF57H-4P-1.2V(21)
Secondary Manufacturer Part#: DF57H-4P-1.2V(21)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF57 series low-profile swing-lock Board-to-Wire Connector. A swing-lock structure, featuring unique connection method, reinforces the lock structure of the electric cable side with a structure resistant to tough electric cable routing and disengagement of cables under load. In addition, the connection surface has a guide insertion to facilitate insertability (patented). When connecting, the header connector secures the moulded-lance. Play of moulded lance is prevented for added strength. Despite the low-profile design, with a stacking height of 1.4mm, an effective mating length of 0.42mm is achieved. The structure features two-point contact terminal geometry with high contact reliability. Insert guide key guides the crimp socket to the correct mating position and prevents misalignment, which improves mating operation and prevents possible connector breakage with incorrect mating. The integral moulding eliminates any gap between the terminals and case to prevents solder wicking.

  • Reinforced lock structure with swing lock
  • Header lock improves plug retention
  • Highly reliable contact structure
  • Insert guide key prevents misalignment
  • Solder wicking prevention
  • Case disengagement prevention

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Brass
Tin
Solder
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6622
25000+
$0.5624
50000+
$0.5396
100000+
$0.5168
200000+
$0.5073