DF53-32PCF
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: DF53-32PCF
Secondary Manufacturer Part#: DF53-32PCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Signal | ||
| Socket | ||
| Tin Over Nickel | ||
| 20 mOhm | ||
| 0.7 A | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 1 um | ||
| 2.28 x 0.44 x 0.52 mm | ||
| DF53 | ||
| No | ||
| Crimp | ||
| 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538908140 |