PDP SEO Portlet

DF53-14P-0.6C

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF53-14P-0.6C
Secondary Manufacturer Part#: DF53-14P-0.6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 9T
Straight
Plug
Black
1.3 A
Cable Mount
14
1
-55 to 85 °C
0.6 mm
2.82 mm
10.1 x 2.82 x 1.35 mm
1.35 mm
10.1 mm
DF53
Wire to Board Housing
50|50 Vdc|Vac
32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.31363
10000+
$0.22973
20000+
$0.22824
40000+
$0.22708
80000+
$0.22591