DF52-10P-0.8C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF52-10P-0.8C
Secondary Manufacturer Part#: DF52-10P-0.8C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Black | ||
| 100|100 Vdc|Vac | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.8 mm | ||
| 3.2 mm | ||
| 9.9 x 3.2 x 1.65 mm | ||
| 1.65 mm | ||
| 9.9 mm | ||
| Wire to Board Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |