DF51KB-3P-2DS(800)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| 260 °C | ||
| 30 mOhm | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -55 to 105 °C | ||
| 2 mm | ||
| 12.05 mm | ||
| 9.2 x 12.05 x 6.3 mm | ||
| 6.3 mm | ||
| 9.2 mm | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |