DF51K-22DS-2C(800)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF51K-22DS-2C(800)
Secondary Manufacturer Part#: DF51K-22DS-2C(800)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 250|250 Vdc|Vac | ||
| Cable Mount | ||
| 22 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2 mm | ||
| 10.15 mm | ||
| 24.8 x 10.15 x 9.7 mm | ||
| 9.7 mm | ||
| 24.8 mm | ||
| Wire to Board | ||
| 30 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |