PDP SEO Portlet

DF51K-18DS-2C(800)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF51K-18DS-2C(800)
Secondary Manufacturer Part#: DF51K-18DS-2C(800)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
250|250 Vdc|Vac
Cable Mount
18
2
-55 to 105 °C
2 mm
10.15 mm
20.8 x 10.15 x 9.7 mm
9.7 mm
20.8 mm
Wire to Board
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.16008