DF51-5EP-2C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF51-5EP-2C
Secondary Manufacturer Part#: DF51-5EP-2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 250|250 Vdc|Vac | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -55 to 105 °C | ||
| 2 mm | ||
| 5.4 mm | ||
| 23.5 x 5.4 x 15.15 mm | ||
| 15.15 mm | ||
| 23.5 mm | ||
| Wire to Board | ||
| 28 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |