PDP SEO Portlet

DF51-26DS-2C

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF51-26DS-2C
Secondary Manufacturer Part#: DF51-26DS-2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
250|250 Vdc|Vac
Cable Mount
26
2
-55 to 105 °C
2 mm
7.2 mm
37 x 7.2 x 10.7 mm
10.7 mm
37 mm
Wire to Board
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.2
10000+
$0.14865
20000+
$0.14474
40000+
$0.14103
80000+
$0.1375