PDP SEO Portlet

DF51-12DEP-2C

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF51-12DEP-2C
Secondary Manufacturer Part#: DF51-12DEP-2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
250|250 Vdc|Vac
Cable Mount
12
2
-55 to 105 °C
2 mm
8.4 mm
24.4 x 8.4 x 15.15 mm
15.15 mm
24.4 mm
Wire to Board
28 to 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.77143
2500+
$0.64865
5000+
$0.63158
10000+
$0.61538
20000+
$0.6