DF50A-12S-1C
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DF50A-12S-1C
Secondary Manufacturer Part#: DF50A-12S-1C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 12 | ||
| 1 | ||
| -35 to 85 °C | ||
| 1 mm | ||
| 6 mm | ||
| 13.95 x 6 x 6.85 mm | ||
| 6.85 mm | ||
| 13.95 mm | ||
| Wire to Board Housing | ||
| 100|100 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |