PDP SEO Portlet

DF50-40DP-1V(52)

Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R

Manufacturer:Hirose Electric
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: DF50-40DP-1V(52)
Secondary Manufacturer Part#: DF50-40DP-1V(52)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1mm Pitch, Board to Wire Lock Connector

It provides clear tactile click and secure mating Locking function and contact mating occur simultaneously, for a clearer tactile click.(Fig.1) 2. Robust structure resistant to wrenching forces Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching.(Fig.2) 3. Robust and reliable lance structure High lance strength by mating with crimp contact on the surface.(Fig.3) 4. Ensured adsorption area eliminates the need for adsorption cap. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap. (*Specifications for adsorption cap may be provided according to your requirements) 5. Insulation outer diameter Ø0.9mm, compatible with AWG#28 Despite 1 mm Pitch, it is compatible with Ø0.9mm, UL1061·AWG#28 Cable (Ø0.127×7)

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
Header
Surface Mount
1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4938
5000+
$1.2432
10000+
$1.1928
20000+
$1.1424
40000+
$1.1214