PDP SEO Portlet

DF40HC(4.0)-60DS-0.4V(51)

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF40HC(4.0)-60DS-0.4V(51)
Secondary Manufacturer Part#: DF40HC(4.0)-60DS-0.4V(51)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF40 series Board-to-Board and Board-to-FPC Connector with space saving design that has a minimum connector width, yet still retains a sufficient vacuum area for easy pick-and-place mounting. In addition to its space saving design, several stack heights are available and add versatility to any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4mm. Despite its small stature and low profile, the contacts deliver strong contact forces and an effective mating length of 0.45mm on the 1.5mm stacking height. This connector utilizes a locking system that prevents accidental unmating issues and emits a clear tactile click to ensure that mating has been completed. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorbing ribs. Nickel-plated barriers were added to protect the contact areas from potential solder wicking.

  • 0.4mm Pitch, 1.5 to4.0mm Height, Board-to-Board and Board-to-FPC Connectors
  • High density mounting
  • Multiple stack height options
  • High contact reliability
  • Excellent self-aligning range
  • Reinforced structure with shock absorbing ribs
  • Solder wicking prevention
  • Contamination resistant design
  • RoHS compliant
  • High speed signal with noise prevention

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
60 POS
2
0.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.25676
10000+
$1.07285
20000+
$1.05744
40000+
$1.04247
80000+
$1.0125