PDP SEO Portlet

DF40C(2.0)-40DS-0.4V(51)

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: DF40C(2.0)-40DS-0.4V(51)
Secondary Manufacturer Part#: DF40C(2.0)-40DS-0.4V(51)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DF40C(2.0)-40DS-0.4V(51) is a 40-position 2-row 0.4mm female unshielded Stacking Board Receptacle with gold plated phosphor bronze contacts and a black LCP insulator. The DF40 series connector has 2mm stacking height, SMT mounting style and straight connector orientation. Space saving design has minimum connector width, yet still remains a sufficient vacuum area for easy pick-and-place 3.38mm mounting minimum width. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorption ribs. Nickel plated barriers were added to protect the contact areas from potential solder wicking.

  • 0.3A Rated current
  • 30VAC/DC Rated voltage
  • 5Gbps Transmission rate
  • 90m? Maximum contact resistance
  • 100V Maximum withstanding voltage
  • 30 Mating/unmating cycles

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Solder
0.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.87143
20000+
$0.72973
40000+
$0.71053
80000+
$0.69231
160000+
$0.675