DF3EA-12P-2V(51)
Conn Shrouded HDR 12 POS 2mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| Header | ||
| Surface Mount | ||
| 12 | ||
| 1 | ||
| 2 mm | ||
| DF3 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |