DF3E-7P-2V(24)
Conn Partial Shrouded HDR 7 POS 2mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin Over Copper | ||
| Header | ||
| Beige | ||
| Tin Over Copper | ||
| 260 °C | ||
| 30 mOhm | ||
| 3 A | ||
| Surface Mount | ||
| 7 | ||
| 1 | ||
| -55 to 105 °C | ||
| 2 mm | ||
| 5.6 mm | ||
| 18.5 x 5.6 x 5.9 mm | ||
| 5.9 mm | ||
| 18.5 mm | ||
| DF3 | ||
| Solder | ||
| Partial Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |