DF3E-7P-2H(51)
Conn Board to Board HDR 7 POS 2mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- Correspond to Board Design in Wide Variation:
- ID Socket
- Low profile design with the mounting height of 6.8mm
- Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type. (DF11 series represents the 2mm pitch single-row product.)
- Crimp Socket
- Low profile design with mounting height 7.5mm
- Provide the contact crimping area with the sufficient space, and secures the stable crimpingoperation
- Receptacle
- The board can be connected horizontally or vertically in combination with the straight header with the right angle header
- For horizontal connection, the board to board size is the low profile of 6.6mm
- Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and the cable side to the plug in the board to cable connection
- Pin Header
- The board pre-fixed kink is treated with the post p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| Beige | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 7 | ||
| 1 | ||
| 2.0000 mm | ||
| 8.4 mm | ||
| 18.5 x 8.4 x 5.6 mm | ||
| 5.6 mm | ||
| 18.5 mm | ||
| Solder | ||
| Board to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |